
KGM31BCG1H330JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H330JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H330JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H330JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H330JT |
Description | CAP CER 33PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H330JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,40300 | R24,03 |
| 50 | R1,72740 | R86,37 |
| 100 | R1,52240 | R152,24 |
| 500 | R1,17460 | R587,30 |
| 1 000 | R1,06739 | R1 067,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,90717 | R3 628,68 |
| 8 000 | R0,84768 | R6 781,44 |
| 12 000 | R0,81791 | R9 814,92 |
| 20 000 | R0,78491 | R15 698,20 |
| 28 000 | R0,76561 | R21 437,08 |
| 40 000 | R0,74706 | R29 882,40 |

