
KGM31BCG1H330KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H330KTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H330KTCT-ND - Cut Tape (CT) 478-KGM31BCG1H330KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H330KT |
Description | CAP CER 33PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H330KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,68900 | R26,89 |
| 50 | R1,94260 | R97,13 |
| 100 | R1,71570 | R171,57 |
| 500 | R1,33290 | R666,45 |
| 1 000 | R1,21476 | R1 214,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,22863 | R8 914,52 |
| 8 000 | R2,11399 | R16 911,92 |
| 12 000 | R2,05656 | R24 678,72 |
| 20 000 | R1,99291 | R39 858,20 |
| 28 000 | R1,95571 | R54 759,88 |
| 40 000 | R1,91991 | R76 796,40 |

