KGM31AR71A226KL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 8 727
Unit Price: R15,29000
Datasheet

Direct


YAGEO
In Stock: 16 731
Unit Price: R9,75000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R1,97655
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6 980
Unit Price: R12,60000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11 557
Unit Price: R16,64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R11,26000
Datasheet
22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR71A226KL

DigiKey Part Number
478-KGM31AR71A226KLTR-ND - Tape & Reel (TR)
478-KGM31AR71A226KLCT-ND - Cut Tape (CT)
478-KGM31AR71A226KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR71A226KL
Description
CAP CER 22UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,29000R15,29
10R9,71300R97,13
50R7,51480R375,74
100R6,83420R683,42
500R5,68648R2 843,24
1 000R5,33174R5 331,74
2 500R4,95738R12 393,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R4,60176R36 814,08
16 000R4,43883R71 021,28
24 000R4,35722R104 573,28
Manufacturers Standard Package