
08051C682K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A682KTTR-ND - Tape & Reel (TR) 478-KAM21BR72A682KTCT-ND - Cut Tape (CT) 478-KAM21BR72A682KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C682K4T2A |
Description | CAP CER 6800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C682K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,11700 | R21,17 |
| 50 | R1,51900 | R75,95 |
| 100 | R1,33260 | R133,26 |
| 500 | R1,02134 | R510,67 |
| 1 000 | R0,92556 | R925,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,78206 | R3 128,24 |
| 8 000 | R0,72877 | R5 830,16 |
| 12 000 | R0,70211 | R8 425,32 |
| 20 000 | R0,67256 | R13 451,20 |
| 28 000 | R0,65529 | R18 348,12 |
| 40 000 | R0,63867 | R25 546,80 |

