KGM31VR71C224MU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 422
Unit Price: R16,80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 407
Unit Price: R6,22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15 000
Unit Price: R4,03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 828
Unit Price: R3,53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,32760
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 764
Unit Price: R4,20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14 980
Unit Price: R6,72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 70 646
Unit Price: R4,37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9 517
Unit Price: R5,21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,49115
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R5,88000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: R4,79855
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: R2,62239
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: R1,48778
Datasheet
0.22 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VR71C224MU

DigiKey Part Number
478-KGM31VR71C224MUTR-ND - Tape & Reel (TR)
478-KGM31VR71C224MUCT-ND - Cut Tape (CT)
478-KGM31VR71C224MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31VR71C224MU
Description
CAP CER 0.22UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VR71C224MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,88000R5,88
10R3,46200R34,62
50R2,53060R126,53
100R2,24840R224,84
500R1,77046R885,23
1 000R1,62327R1 623,27
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,40251R5 610,04
8 000R1,32052R10 564,16
12 000R1,27947R15 353,64
20 000R1,23399R24 679,80
28 000R1,20739R33 806,92
40 000R1,18182R47 272,80
Manufacturers Standard Package