5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H5R6DT

DigiKey Part Number
478-KGM21BCG1H5R6DTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H5R6DTCT-ND - Cut Tape (CT)
478-KGM21BCG1H5R6DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H5R6DT
Description
CAP CER 5.6PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H5R6DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 949
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,55400R25,54
50R1,52580R76,29
100R1,29050R129,05
500R0,88254R441,27
1 000R0,78071R780,71
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,69081R2 763,24
8 000R0,64225R5 138,00
12 000R0,61794R7 415,28
20 000R0,59101R11 820,20
28 000R0,57527R16 107,56
40 000R0,56014R22 405,60
Manufacturers Standard Package