
KGM21BCG1H5R6DT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H5R6DTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H5R6DTCT-ND - Cut Tape (CT) 478-KGM21BCG1H5R6DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H5R6DT |
Description | CAP CER 5.6PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H5R6DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,55400 | R25,54 |
| 50 | R1,52580 | R76,29 |
| 100 | R1,29050 | R129,05 |
| 500 | R0,88254 | R441,27 |
| 1 000 | R0,78071 | R780,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,69081 | R2 763,24 |
| 8 000 | R0,64225 | R5 138,00 |
| 12 000 | R0,61794 | R7 415,28 |
| 20 000 | R0,59101 | R11 820,20 |
| 28 000 | R0,57527 | R16 107,56 |
| 40 000 | R0,56014 | R22 405,60 |

