KGM21BCG1H330KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,36278
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 546
Unit Price: R6,72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,77312
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 003
Unit Price: R7,56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41 953
Unit Price: R1,85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R2,34060
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 637
Unit Price: R7,90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,74820
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 966
Unit Price: R6,72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,30887
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 544
Unit Price: R2,52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R4,19083
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R10,75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20 436
Unit Price: R4,20000
Datasheet
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H330KM

DigiKey Part Number
478-KGM21BCG1H330KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1H330KM
Description
CAP CER 33PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H330KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000R0,28037R5 607,40