KGM21BCG1H271KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 5 868
Unit Price: R10,08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 160
Unit Price: R7,90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21 589
Unit Price: R2,02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 597
Unit Price: R9,24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8 314
Unit Price: R6,72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13 900
Unit Price: R3,53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,85184
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R0,68105
Datasheet

Direct


KEMET
In Stock: 3 345
Unit Price: R4,37000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: R0,69266
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: R0,60824
Datasheet

Upgrade


KEMET
In Stock: 3 654
Unit Price: R19,32000
Datasheet

Upgrade


KEMET
In Stock: 7 097
Unit Price: R17,48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R3,27191
Datasheet
270 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H271KM

DigiKey Part Number
478-KGM21BCG1H271KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1H271KM
Description
CAP CER 270PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H271KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,64666R9 699,90
Manufacturers Standard Package