1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H1R8CT

DigiKey Part Number
478-KGM21BCG1H1R8CTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H1R8CT-ND - Cut Tape (CT)
478-KGM21BCG1H1R8CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H1R8CT
Description
CAP CER 1.8PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H1R8CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 122
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
10R2,03300R20,33
50R1,45180R72,59
100R1,27370R127,37
500R0,97362R486,81
1 000R0,88120R881,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,74307R2 972,28
8 000R0,69178R5 534,24
12 000R0,66611R7 993,32
20 000R0,63768R12 753,60
28 000R0,62105R17 389,40
40 000R0,60507R24 202,80
Manufacturers Standard Package