0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H0R5CT

DigiKey Part Number
478-KGM21BCG1H0R5CTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H0R5CT-ND - Cut Tape (CT)
478-KGM21BCG1H0R5CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H0R5CT
Description
CAP CER 0.5PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H0R5CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 469
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,36000R3,36
10R1,91600R19,16
50R1,36120R68,06
100R1,19310R119,31
500R0,90910R454,55
1 000R0,82172R821,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,69081R2 763,24
8 000R0,64225R5 138,00
12 000R0,61794R7 415,28
20 000R0,59101R11 820,20
28 000R0,57527R16 107,56
40 000R0,56014R22 405,60
Manufacturers Standard Package