
KGM21AR51C226MU | |
|---|---|
DigiKey Part Number | 478-KGM21AR51C226MUTR-ND - Tape & Reel (TR) 478-KGM21AR51C226MUCT-ND - Cut Tape (CT) 478-KGM21AR51C226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51C226MU |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51C226MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,38000 | R15,38 |
| 10 | R9,83300 | R98,33 |
| 50 | R7,61760 | R380,88 |
| 100 | R6,93540 | R693,54 |
| 500 | R5,78264 | R2 891,32 |
| 1 000 | R5,42596 | R5 425,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,98552 | R14 956,56 |
| 6 000 | R4,76991 | R28 619,46 |
| 9 000 | R4,66192 | R41 957,28 |
| 15 000 | R4,54221 | R68 133,15 |
| 21 000 | R4,47220 | R93 916,20 |
| 30 000 | R4,40484 | R132 145,20 |

