22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR51C226MU

DigiKey Part Number
478-KGM21AR51C226MUTR-ND - Tape & Reel (TR)
478-KGM21AR51C226MUCT-ND - Cut Tape (CT)
478-KGM21AR51C226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR51C226MU
Description
CAP CER 22UF 16V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR51C226MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 156
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,38000R15,38
10R9,83300R98,33
50R7,61760R380,88
100R6,93540R693,54
500R5,78264R2 891,32
1 000R5,42596R5 425,96
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R4,98552R14 956,56
6 000R4,76991R28 619,46
9 000R4,66192R41 957,28
15 000R4,54221R68 133,15
21 000R4,47220R93 916,20
30 000R4,40484R132 145,20
Manufacturers Standard Package