3900 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1C392JU

DigiKey Part Number
478-KGM21ACG1C392JUTR-ND - Tape & Reel (TR)
478-KGM21ACG1C392JUCT-ND - Cut Tape (CT)
478-KGM21ACG1C392JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ACG1C392JU
Description
CAP CER 3900PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1C392JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 704
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,22000R6,22
10R3,73000R37,30
50R2,74240R137,12
100R2,43990R243,99
500R1,92978R964,89
1 000R1,77232R1 772,32
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R11,10616R33 318,48
6 000R10,72538R64 352,28
9 000R10,53465R94 811,85
15 000R10,32319R154 847,85
Manufacturers Standard Package