
KGM15BR71A105KM | |
|---|---|
DigiKey Part Number | 478-KGM15BR71A105KMTR-ND - Tape & Reel (TR) 478-KGM15BR71A105KMCT-ND - Cut Tape (CT) 478-KGM15BR71A105KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71A105KM |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71A105KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,94000 | R2,94 |
| 10 | R1,66900 | R16,69 |
| 50 | R1,17800 | R58,90 |
| 100 | R1,03070 | R103,07 |
| 500 | R0,78042 | R390,21 |
| 1 000 | R0,70336 | R703,36 |
| 2 500 | R0,62224 | R1 555,60 |
| 5 000 | R0,57345 | R2 867,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,51323 | R7 698,45 |
| 30 000 | R0,48377 | R14 513,10 |
| 45 000 | R0,46902 | R21 105,90 |
| 75 000 | R0,45267 | R33 950,25 |
| 105 000 | R0,44311 | R46 526,55 |
| 150 000 | R0,43392 | R65 088,00 |

