
KGM15BCG1H122JT | |
|---|---|
DigiKey Part Number | 478-KGM15BCG1H122JTTR-ND - Tape & Reel (TR) 478-KGM15BCG1H122JTCT-ND - Cut Tape (CT) 478-KGM15BCG1H122JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BCG1H122JT |
Description | CAP CER 1200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BCG1H122JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,72000 | R6,72 |
| 10 | R4,67200 | R46,72 |
| 50 | R3,26660 | R163,33 |
| 100 | R2,79950 | R279,95 |
| 500 | R2,10016 | R1 050,08 |
| 1 000 | R1,77349 | R1 773,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,53105 | R2 124,20 |
| 8 000 | R0,49124 | R3 929,92 |
| 12 000 | R0,47130 | R5 655,60 |
| 20 000 | R0,44922 | R8 984,40 |
| 28 000 | R0,43632 | R12 216,96 |
| 40 000 | R0,42391 | R16 956,40 |

