
KGM15AR71H101JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H101JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H101JTCT-ND - Cut Tape (CT) 478-KGM15AR71H101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H101JT |
Description | CAP CER 100PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H101JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,84000 | R8,40 |
| 50 | R0,57800 | R28,90 |
| 100 | R0,49570 | R49,57 |
| 500 | R0,36128 | R180,64 |
| 1 000 | R0,31995 | R319,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,25811 | R1 032,44 |
| 8 000 | R0,23526 | R1 882,08 |
| 12 000 | R0,22380 | R2 685,60 |
| 20 000 | R0,21114 | R4 222,80 |
| 28 000 | R0,20374 | R5 704,72 |
| 40 000 | R0,19662 | R7 864,80 |

