
KGM15AR71E222KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E222KTTR-ND - Tape & Reel (TR) 478-KGM15AR71E222KTCT-ND - Cut Tape (CT) 478-KGM15AR71E222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E222KT |
Description | CAP CER 2200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E222KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R1,84800 | R18,48 |
| 50 | R1,31080 | R65,54 |
| 100 | R1,14770 | R114,77 |
| 500 | R0,87212 | R436,06 |
| 1 000 | R0,78760 | R787,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,66107 | R2 644,28 |
| 8 000 | R0,61408 | R4 912,64 |
| 12 000 | R0,59056 | R7 086,72 |
| 20 000 | R0,56451 | R11 290,20 |
| 28 000 | R0,54928 | R15 379,84 |
| 40 000 | R0,53464 | R21 385,60 |

