
KGM15AR71A472JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71A472JTTR-ND - Tape & Reel (TR) 478-KGM15AR71A472JTCT-ND - Cut Tape (CT) 478-KGM15AR71A472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A472JT |
Description | CAP CER 4700PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A472JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,47000 | R24,70 |
| 50 | R1,77460 | R88,73 |
| 100 | R1,56280 | R156,28 |
| 500 | R1,20754 | R603,77 |
| 1 000 | R1,09831 | R1 098,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,89511 | R3 580,44 |
| 8 000 | R0,83621 | R6 689,68 |
| 12 000 | R0,80670 | R9 680,40 |
| 20 000 | R0,77404 | R15 480,80 |
| 28 000 | R0,75494 | R21 138,32 |
| 40 000 | R0,73657 | R29 462,80 |

