
KGM15AR71A222KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71A222KTTR-ND - Tape & Reel (TR) 478-KGM15AR71A222KTCT-ND - Cut Tape (CT) 478-KGM15AR71A222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A222KT |
Description | CAP CER 2200PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A222KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R1,98300 | R19,83 |
| 50 | R1,40820 | R70,41 |
| 100 | R1,23340 | R123,34 |
| 500 | R0,94204 | R471,02 |
| 1 000 | R0,85196 | R851,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,71745 | R2 869,80 |
| 8 000 | R0,66748 | R5 339,84 |
| 12 000 | R0,64247 | R7 709,64 |
| 20 000 | R0,61477 | R12 295,40 |
| 28 000 | R0,59858 | R16 760,24 |
| 40 000 | R0,58301 | R23 320,40 |

