CM-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A105KT

DigiKey Part Number
478-KGM15AR71A105KTTR-ND - Tape & Reel (TR)
478-KGM15AR71A105KTCT-ND - Cut Tape (CT)
478-KGM15AR71A105KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71A105KT
Description
CAP CER 1UF 10V X7R 0603
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A105KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.