
KGM15ACG1H391JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H391JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H391JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H391JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H391JM |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H391JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R1,98300 | R19,83 |
| 50 | R1,41160 | R70,58 |
| 100 | R1,23850 | R123,85 |
| 500 | R0,94572 | R472,86 |
| 1 000 | R0,85532 | R855,32 |
| 2 500 | R0,76035 | R1 900,88 |
| 5 000 | R0,70318 | R3 515,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,63257 | R9 488,55 |
| 30 000 | R0,59803 | R17 940,90 |
| 45 000 | R0,58073 | R26 132,85 |
| 75 000 | R0,56155 | R42 116,25 |
| 105 000 | R0,55034 | R57 785,70 |
| 150 000 | R0,53956 | R80 934,00 |

