
KGM15ACG1H180KM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H180KMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H180KMCT-ND - Cut Tape (CT) 478-KGM15ACG1H180KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H180KM |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H180KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,68900 | R6,89 |
| 50 | R0,46720 | R23,36 |
| 100 | R0,39830 | R39,83 |
| 500 | R0,28734 | R143,67 |
| 1 000 | R0,25324 | R253,24 |
| 2 500 | R0,21738 | R543,45 |
| 5 000 | R0,19577 | R978,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,16917 | R2 537,55 |
| 30 000 | R0,15618 | R4 685,40 |
| 45 000 | R0,14967 | R6 735,15 |
| 75 000 | R0,14247 | R10 685,25 |
| 105 000 | R0,13826 | R14 517,30 |
| 150 000 | R0,13421 | R20 131,50 |

