
KGM15ACG1E680GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E680GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E680GTCT-ND - Cut Tape (CT) 478-KGM15ACG1E680GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E680GT |
Description | CAP CER 68PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E680GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R3,73000 | R37,30 |
| 50 | R2,74240 | R137,12 |
| 100 | R2,43990 | R243,99 |
| 500 | R1,92978 | R964,89 |
| 1 000 | R1,77232 | R1 772,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,53639 | R6 145,56 |
| 8 000 | R1,44878 | R11 590,24 |
| 12 000 | R1,40491 | R16 858,92 |
| 20 000 | R1,35629 | R27 125,80 |
| 28 000 | R1,32787 | R37 180,36 |
| 40 000 | R1,30053 | R52 021,20 |

