
KGM15ACG1E271FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E271FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E271FTCT-ND - Cut Tape (CT) 478-KGM15ACG1E271FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E271FT |
Description | CAP CER 270PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E271FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R4,26800 | R42,68 |
| 50 | R3,16260 | R158,13 |
| 100 | R2,82140 | R282,14 |
| 500 | R2,24872 | R1 124,36 |
| 1 000 | R2,07160 | R2 071,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,80639 | R7 225,56 |
| 8 000 | R1,70785 | R13 662,80 |
| 12 000 | R1,65851 | R19 902,12 |
| 20 000 | R1,60382 | R32 076,40 |
| 28 000 | R1,57186 | R44 012,08 |
| 40 000 | R1,54110 | R61 644,00 |

