KGM15ACG1E181KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,91439
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,09477
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,08398
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 991
Unit Price: R0,18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51 391
Unit Price: R0,36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 009
Unit Price: R0,32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 331
Unit Price: R0,09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12 393
Unit Price: R0,60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,21762
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,02617
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,03226
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: R0,04320
Datasheet
180 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E181KT

DigiKey Part Number
478-KGM15ACG1E181KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E181KT
Description
CAP CER 180PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E181KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R0,62584R5 006,72