
KGM05AR71C392JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C392JHTR-ND - Tape & Reel (TR) 478-KGM05AR71C392JHCT-ND - Cut Tape (CT) 478-KGM05AR71C392JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C392JH |
Description | CAP CER 3900PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C392JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R3,04200 | R30,42 |
| 50 | R2,21820 | R110,91 |
| 100 | R1,96440 | R196,44 |
| 500 | R1,53588 | R767,94 |
| 1 000 | R1,40381 | R1 403,81 |
| 2 500 | R1,26474 | R3 161,85 |
| 5 000 | R1,18099 | R5 904,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,11206 | R11 120,60 |
| 20 000 | R1,05531 | R21 106,20 |
| 30 000 | R1,02689 | R30 806,70 |
| 50 000 | R0,99540 | R49 770,00 |
| 70 000 | R0,97698 | R68 388,60 |
| 100 000 | R0,95926 | R95 926,00 |

