
KGM15BR51A225KM | |
|---|---|
DigiKey Part Number | 478-KGM15BR51A225KMTR-ND - Tape & Reel (TR) 478-KGM15BR51A225KMCT-ND - Cut Tape (CT) 478-KGM15BR51A225KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51A225KM |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51A225KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,40000 | R8,40 |
| 10 | R5,09200 | R50,92 |
| 50 | R3,80780 | R190,39 |
| 100 | R3,41290 | R341,29 |
| 500 | R2,74644 | R1 373,22 |
| 1 000 | R2,54043 | R2 540,43 |
| 2 500 | R2,32305 | R5 807,62 |
| 5 000 | R2,19212 | R10 960,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R2,03034 | R30 455,10 |
| 30 000 | R1,95114 | R58 534,20 |
| 45 000 | R1,91145 | R86 015,25 |
| 75 000 | R1,86745 | R140 058,75 |

