KGM05ACG1H3R3BN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R0,54495
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R0,69732
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R0,21429

Parametric Equivalent


KYOCERA AVX
In Stock: 59 770
Unit Price: R3,86000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R0,44237
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 45 530
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9 480
Unit Price: R3,86000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 46 867
Unit Price: R1,85000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9 543
Unit Price: R3,70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14 267
Unit Price: R8,91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17 495
Unit Price: R8,57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22 588
Unit Price: R2,52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8 940
Unit Price: R3,02000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: R0,09882
Datasheet
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H3R3BN

DigiKey Part Number
478-KGM05ACG1H3R3BNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1H3R3BN
Description
CAP CER 3.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H3R3BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000R0,85674R42 837,00
Manufacturers Standard Package