1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E102JH

DigiKey Part Number
478-KGM05ACG1E102JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E102JHCT-ND - Cut Tape (CT)
478-KGM05ACG1E102JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E102JH
Description
CAP CER 1000PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E102JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 194
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R1,12600R11,26
50R0,78640R39,32
100R0,68060R68,06
500R0,50312R251,56
1 000R0,44883R448,83
2 500R0,39167R979,18
5 000R0,35729R1 786,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,32906R3 290,60
20 000R0,30583R6 116,60
30 000R0,29420R8 826,00
50 000R0,28132R14 066,00
70 000R0,27379R19 165,30
100 000R0,26655R26 655,00
Manufacturers Standard Package