
KGM05ACG1E102JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E102JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E102JHCT-ND - Cut Tape (CT) 478-KGM05ACG1E102JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E102JH |
Description | CAP CER 1000PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E102JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,12600 | R11,26 |
| 50 | R0,78640 | R39,32 |
| 100 | R0,68060 | R68,06 |
| 500 | R0,50312 | R251,56 |
| 1 000 | R0,44883 | R448,83 |
| 2 500 | R0,39167 | R979,18 |
| 5 000 | R0,35729 | R1 786,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,32906 | R3 290,60 |
| 20 000 | R0,30583 | R6 116,60 |
| 30 000 | R0,29420 | R8 826,00 |
| 50 000 | R0,28132 | R14 066,00 |
| 70 000 | R0,27379 | R19 165,30 |
| 100 000 | R0,26655 | R26 655,00 |

