
KGM05ACG1C4R7CH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C4R7CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C4R7CHCT-ND - Cut Tape (CT) 478-KGM05ACG1C4R7CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C4R7CH |
Description | CAP CER 4.7PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C4R7CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R1,78100 | R17,81 |
| 50 | R1,25700 | R62,85 |
| 100 | R1,10070 | R110,07 |
| 500 | R0,83516 | R417,58 |
| 1 000 | R0,75349 | R753,49 |
| 2 500 | R0,66739 | R1 668,48 |
| 5 000 | R0,61556 | R3 077,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,57295 | R5 729,50 |
| 20 000 | R0,53790 | R10 758,00 |
| 30 000 | R0,52035 | R15 610,50 |
| 50 000 | R0,50090 | R25 045,00 |
| 70 000 | R0,48953 | R34 267,10 |
| 100 000 | R0,47859 | R47 859,00 |

