39 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C390JH

DigiKey Part Number
478-KGM05ACG1C390JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C390JHCT-ND - Cut Tape (CT)
478-KGM05ACG1C390JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C390JH
Description
CAP CER 39PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C390JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,37000R4,37
10R2,57100R25,71
50R1,85180R92,59
100R1,63170R163,17
500R1,26400R632,00
1 000R1,15074R1 150,74
2 500R1,03130R2 578,25
5 000R0,95931R4 796,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,90012R9 001,20
20 000R0,85140R17 028,00
30 000R0,82700R24 810,00
50 000R0,79996R39 998,00
70 000R0,78415R54 890,50
100 000R0,76894R76 894,00
Manufacturers Standard Package