6800 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71E682KH

DigiKey Part Number
478-KGM03AR71E682KHTR-ND - Tape & Reel (TR)
478-KGM03AR71E682KHCT-ND - Cut Tape (CT)
478-KGM03AR71E682KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71E682KH
Description
CAP CER 6800PF 25V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71E682KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 100
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,52100R5,21
50R0,34620R17,31
100R0,29410R29,41
500R0,20836R104,18
1 000R0,18216R182,16
2 500R0,15480R387,00
5 000R0,13840R692,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,11819R1 772,85
30 000R0,10832R3 249,60
45 000R0,10338R4 652,10
75 000R0,09791R7 343,25
105 000R0,09471R9 944,55
150 000R0,09164R13 746,00
Manufacturers Standard Package