
KGM03AR71E151JH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71E151JHTR-ND - Tape & Reel (TR) 478-KGM03AR71E151JHCT-ND - Cut Tape (CT) 478-KGM03AR71E151JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E151JH |
Description | CAP CER 150PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E151JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,62200 | R6,22 |
| 50 | R0,42340 | R21,17 |
| 100 | R0,36130 | R36,13 |
| 500 | R0,25844 | R129,22 |
| 1 000 | R0,22736 | R227,36 |
| 2 500 | R0,19439 | R485,98 |
| 5 000 | R0,17466 | R873,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,15036 | R2 255,40 |
| 30 000 | R0,13848 | R4 154,40 |
| 45 000 | R0,13254 | R5 964,30 |
| 75 000 | R0,12595 | R9 446,25 |
| 105 000 | R0,12211 | R12 821,55 |
| 150 000 | R0,11841 | R17 761,50 |

