0.47 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR50G474MH

DigiKey Part Number
478-KGM03AR50G474MHTR-ND - Tape & Reel (TR)
478-KGM03AR50G474MHCT-ND - Cut Tape (CT)
478-KGM03AR50G474MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR50G474MH
Description
CAP CER 0.47UF 4V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR50G474MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 318
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,74000R8,74
10R5,29300R52,93
50R3,96580R198,29
100R3,55740R355,74
500R2,86844R1 434,22
1 000R2,65554R2 655,54
2 500R2,43100R6 077,50
5 000R2,29563R11 478,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R2,12844R31 926,60
30 000R2,04656R61 396,80
45 000R2,00555R90 249,75
75 000R1,96007R147 005,25
Manufacturers Standard Package