0.15 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31MR71E154KU

DigiKey Part Number
478-KGM31MR71E154KUTR-ND - Tape & Reel (TR)
478-KGM31MR71E154KUCT-ND - Cut Tape (CT)
478-KGM31MR71E154KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31MR71E154KU
Description
CAP CER 0.15UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,72000R6,72
10R3,98300R39,83
50R2,94400R147,20
100R2,62480R262,48
500R2,08370R1 041,85
1 000R1,91666R1 916,66
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,66650R6 666,00
8 000R1,57355R12 588,40
12 000R1,52701R18 324,12
20 000R1,47543R29 508,60
28 000R1,44528R40 467,84
40 000R1,41627R56 650,80
Manufacturers Standard Package