
KGM21ACG1C392JU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1C392JUTR-ND - Tape & Reel (TR) 478-KGM21ACG1C392JUCT-ND - Cut Tape (CT) 478-KGM21ACG1C392JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1C392JU |
Description | CAP CER 3900PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1C392JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R3,73000 | R37,30 |
| 50 | R2,74240 | R137,12 |
| 100 | R2,43990 | R243,99 |
| 500 | R1,92978 | R964,89 |
| 1 000 | R1,77232 | R1 772,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R11,10616 | R33 318,48 |
| 6 000 | R10,72538 | R64 352,28 |
| 9 000 | R10,53465 | R94 811,85 |
| 15 000 | R10,32319 | R154 847,85 |

