
KGM03ACG1H330FH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H330FHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H330FHCT-ND - Cut Tape (CT) 478-KGM03ACG1H330FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H330FH |
Description | CAP CER 33PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H330FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R2,03300 | R20,33 |
| 50 | R1,22340 | R61,17 |
| 100 | R1,03180 | R103,18 |
| 500 | R0,70610 | R353,05 |
| 1 000 | R0,62460 | R624,60 |
| 2 500 | R0,59742 | R1 493,55 |
| 5 000 | R0,54311 | R2 715,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,52740 | R7 911,00 |
| 30 000 | R0,49714 | R14 914,20 |
| 45 000 | R0,48198 | R21 689,10 |
| 75 000 | R0,46518 | R34 888,50 |
| 105 000 | R0,45536 | R47 812,80 |
| 150 000 | R0,44591 | R66 886,50 |

