
KGF56GR73D333KV | |
|---|---|
DigiKey Part Number | 478-KGF56GR73D333KVTR-ND - Tape & Reel (TR) 478-KGF56GR73D333KVCT-ND - Cut Tape (CT) 478-KGF56GR73D333KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF56GR73D333KV |
Description | CAP CER 0.033UF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF56GR73D333KV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R75,79000 | R75,79 |
| 10 | R54,19300 | R541,93 |
| 50 | R45,60940 | R2 280,47 |
| 100 | R42,95440 | R4 295,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R38,46536 | R19 232,68 |
| 1 000 | R37,07483 | R37 074,83 |
| 1 500 | R36,37797 | R54 566,95 |
| 2 500 | R35,60552 | R89 013,80 |
| 3 500 | R35,15397 | R123 038,90 |

