
KC3225K32.0000C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC3225K32.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC3225K32.0000C1GE00CT-ND - Cut Tape (CT) 478-KC3225K32.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225K32.0000C1GE00 |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,34000 | R21,34 |
| 10 | R18,53500 | R185,35 |
| 25 | R17,53680 | R438,42 |
| 50 | R16,81080 | R840,54 |
| 100 | R16,11340 | R1 611,34 |
| 250 | R15,23852 | R3 809,63 |
| 500 | R14,60838 | R7 304,19 |
| 1 000 | R14,00462 | R14 004,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R13,42598 | R26 851,96 |
| 4 000 | R12,87170 | R51 486,80 |
| 6 000 | R12,55830 | R75 349,80 |
| 10 000 | R12,17458 | R121 745,80 |
| 14 000 | R11,92840 | R166 997,60 |

