
KC2016Z33.3330C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC2016Z33.3330C1KX00TR-ND - Tape & Reel (TR) 478-KC2016Z33.3330C1KX00CT-ND - Cut Tape (CT) 478-KC2016Z33.3330C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016Z33.3330C1KX00 |
Description | 2.0X1.6X0.8MM SIZE, C'MOS, 33.33 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,49000 | R19,49 |
| 10 | R16,88800 | R168,88 |
| 25 | R15,97040 | R399,26 |
| 50 | R15,30840 | R765,42 |
| 100 | R14,67490 | R1 467,49 |
| 250 | R13,87676 | R3 469,19 |
| 500 | R13,30306 | R6 651,53 |
| 1 000 | R12,75289 | R12 752,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R12,22592 | R24 451,84 |
| 4 000 | R11,72109 | R46 884,36 |
| 6 000 | R11,43563 | R68 613,78 |
| 10 000 | R11,08614 | R110 861,40 |
| 14 000 | R10,86193 | R152 067,02 |

