1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BR71H152KT

DigiKey Part Number
478-KAM21BR71H152KTTR-ND - Tape & Reel (TR)
478-KAM21BR71H152KTCT-ND - Cut Tape (CT)
478-KAM21BR71H152KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BR71H152KT
Description
CAP CER 1500PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BR71H152KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 840
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,11700R21,17
50R1,51900R75,95
100R1,33260R133,26
500R1,02134R510,67
1 000R0,92556R925,56
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,78206R3 128,24
8 000R0,72877R5 830,16
12 000R0,70211R8 425,32
20 000R0,67256R13 451,20
28 000R0,65529R18 348,12
40 000R0,63867R25 546,80
Manufacturers Standard Package