
009176003701906 | |
|---|---|
DigiKey Part Number | 478-009176003701906TR-ND - Tape & Reel (TR) 478-009176003701906CT-ND - Cut Tape (CT) 478-009176003701906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176003701906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector White IDC 18 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,46000 | R15,46 |
| 10 | R13,10700 | R131,07 |
| 100 | R11,13770 | R1 113,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R9,81410 | R5 888,46 |
| 1 200 | R9,34554 | R11 214,65 |
| 1 800 | R9,08191 | R16 347,44 |
| 3 000 | R8,76049 | R26 281,47 |
| 4 200 | R8,55500 | R35 931,00 |
| 6 000 | R8,34251 | R50 055,06 |
| 15 000 | R7,82064 | R117 309,60 |

