KAM15AR72A102MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 55 448
Unit Price: R1,68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 930
Unit Price: R4,03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,90121
Datasheet

Direct


TDK
In Stock: 4 823
Unit Price: R1,68000
Datasheet

Upgrade


KEMET
In Stock: 9 166
Unit Price: R6,22000
Datasheet

Upgrade


KEMET
In Stock: 6 231
Unit Price: R7,73000
Datasheet

Upgrade


KEMET
In Stock: 158 137
Unit Price: R2,52000
Datasheet

Upgrade


KEMET
In Stock: 21 642
Unit Price: R5,71000
Datasheet

Upgrade


KEMET
In Stock: 35 973
Unit Price: R5,55000
Datasheet

Upgrade


KEMET
In Stock: 10 531
Unit Price: R6,22000
Datasheet

Upgrade


TDK
In Stock: 52 461
Unit Price: R1,68000
Datasheet

Upgrade


TDK
In Stock: 40 360
Unit Price: R2,18000
Datasheet

Upgrade


TDK
In Stock: 1 298
Unit Price: R2,18000
Datasheet

Upgrade


Murata Electronics
In Stock: 1 806 969
Unit Price: R2,52000
Datasheet
1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR72A102MT

DigiKey Part Number
478-KAM15AR72A102MTTR-ND - Tape & Reel (TR)
478-KAM15AR72A102MTCT-ND - Cut Tape (CT)
478-KAM15AR72A102MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR72A102MT
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR72A102MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R0,68426R5 474,08