
KAM15AR71C102MM | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C102MMTR-ND - Tape & Reel (TR) 478-KAM15AR71C102MMCT-ND - Cut Tape (CT) 478-KAM15AR71C102MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71C102MM |
Description | CAP CER 1000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71C102MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R1,94900 | R19,49 |
| 50 | R1,38800 | R69,40 |
| 100 | R1,21490 | R121,49 |
| 500 | R0,92724 | R463,62 |
| 1 000 | R0,83852 | R838,52 |
| 2 500 | R0,74496 | R1 862,40 |
| 5 000 | R0,68866 | R3 443,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,61915 | R9 287,25 |
| 30 000 | R0,58514 | R17 554,20 |
| 45 000 | R0,56810 | R25 564,50 |
| 75 000 | R0,54922 | R41 191,50 |
| 105 000 | R0,53819 | R56 509,95 |
| 150 000 | R0,52757 | R79 135,50 |
| 180 000 | R0,52254 | R94 057,20 |

