
KAF31DR72J332KU | |
|---|---|
DigiKey Part Number | 478-KAF31DR72J332KUTR-ND - Tape & Reel (TR) 478-KAF31DR72J332KUCT-ND - Cut Tape (CT) 478-KAF31DR72J332KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF31DR72J332KU |
Description | 1206 630 V X7R 3300PF +-10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R3,39400 | R33,94 |
| 50 | R2,48700 | R124,35 |
| 100 | R2,20800 | R220,80 |
| 500 | R1,73786 | R868,93 |
| 1 000 | R1,59252 | R1 592,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,47321 | R2 946,42 |
| 4 000 | R1,37503 | R5 500,12 |
| 6 000 | R1,32586 | R7 955,16 |
| 10 000 | R1,27139 | R12 713,90 |
| 14 000 | R1,23955 | R17 353,70 |
| 20 000 | R1,20893 | R24 178,60 |

