
F971V334MAA | |
|---|---|
DigiKey Part Number | 478-8623-2-ND - Tape & Reel (TR) 478-8623-1-ND - Cut Tape (CT) 478-8623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971V334MAA |
Description | CAP TANT 0.33UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971V334MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,59000 | R11,59 |
| 10 | R7,27600 | R72,76 |
| 50 | R5,53520 | R276,76 |
| 100 | R5,00260 | R500,26 |
| 500 | R4,10152 | R2 050,76 |
| 1 000 | R3,82291 | R3 822,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,59387 | R7 187,74 |
| 4 000 | R3,40533 | R13 621,32 |
| 6 000 | R3,31092 | R19 865,52 |
| 10 000 | R3,20624 | R32 062,40 |
| 14 000 | R3,14504 | R44 030,56 |
| 20 000 | R3,08618 | R61 723,60 |
| 24 000 | R3,05827 | R73 398,48 |
| 48 000 | R2,96431 | R142 286,88 |
| 50 000 | R2,95934 | R147 967,00 |

