22 µF Conformal Coated Tantalum Capacitors 16 V 1411 (3528 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951C226KBAAQ2

DigiKey Part Number
478-8462-2-ND - Tape & Reel (TR)
478-8462-1-ND - Cut Tape (CT)
478-8462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951C226KBAAQ2
Description
CAP TANT 22UF 10% 16V 1411
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V 1411 (3528 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
F951C226KBAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 600
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R16,64000R16,64
10R10,60300R106,03
50R8,23400R411,70
100R7,50470R750,47
500R6,27158R3 135,79
1 000R5,89031R5 890,31
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R9,75573R19 511,46
4 000R9,37252R37 490,08
6 000R9,18047R55 082,82
10 000R8,96757R89 675,70
14 000R8,84312R123 803,68
Manufacturers Standard Package