
F911A227KNCAJ6 | |
|---|---|
DigiKey Part Number | 478-12416-2-ND - Tape & Reel (TR) 478-12416-1-ND - Cut Tape (CT) 478-12416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911A227KNCAJ6 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F911A227KNCAJ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R31,42000 | R31,42 |
| 10 | R21,02200 | R210,22 |
| 50 | R16,90820 | R845,41 |
| 100 | R15,63950 | R1 563,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R13,49328 | R6 746,64 |
| 1 000 | R12,82901 | R12 829,01 |
| 1 500 | R12,49646 | R18 744,69 |
| 2 500 | R12,12772 | R30 319,30 |
| 3 500 | R11,91216 | R41 692,56 |
| 5 000 | R11,70476 | R58 523,80 |

